Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,022 In Stock 9,580 Factory | 1 : ¥29.72000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.100" (2.54mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | 775VAC, 1095VDC | |||
894 In Stock 5,907 Factory | 1 : ¥38.42000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.100" (2.54mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | 775VAC, 1095VDC | |||
179 In Stock 4,708 Factory | 1 : ¥39.98000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.100" (2.54mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | 775VAC, 1095VDC | |||
75 In Stock | 1 : ¥50.82000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.100" (2.54mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | 775VAC, 1095VDC |