Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock 406 Factory | 1 : ¥9.03000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.100" (2.54mm) | -55°C ~ 125°C | - | Gold | - | - | - | 5A per Contact | - | |||
592 In Stock 4,806 Factory | 1 : ¥13.46000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 6 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.100" (2.54mm) | -55°C ~ 125°C | - | Gold | - | - | - | 5A per Contact | - | |||
868 In Stock 247 Factory | 1 : ¥19.46000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 10 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.100" (2.54mm) | -55°C ~ 125°C | - | Gold | - | - | - | 5A per Contact | - | |||
165 In Stock 414 Factory | 1 : ¥6.73000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.100" (2.54mm) | -55°C ~ 125°C | - | Gold | - | - | - | 5A per Contact | - |