Headers, Receptacles, Female Sockets

Results: 4
Manufacturer
Samtec Inc.Sullins Connector Solutions
Series
-HPFTiger Claw™ SSMTiger Eye™ SFM
Connector Type
HeaderReceptacleReceptacle, Pass Through
Style
Board to BoardBoard to Board or Cable
Number of Positions
34660
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)0.200" (5.08mm)
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Mounting Type
Surface MountThrough Hole
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Insulation Height
0.185" (4.70mm)0.290" (7.37mm)0.299" (7.60mm)0.351" (8.92mm)
Contact Length - Post
0.102" (2.60mm)-
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-
Material Flammability Rating
-UL94 V-0
Mated Stacking Heights
6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm-
Features
-Board Guide
Current Rating (Amps)
3A3.2A per Contact5.2A per Contact-
Voltage Rating
250V250VAC405VAC, 572VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
1,699
In Stock
1 : ¥7.96000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Tin
-
Black
0.299" (7.60mm)
-
-40°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
250V
HPF-04-01-T-S
HPF-04-01-T-S
CONN RCPT 4POS 0.2 TIN PCB
Samtec Inc.
460
In Stock
1,260
Factory
1 : ¥31.69000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
4
All
0.200" (5.08mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.351" (8.92mm)
0.102" (2.60mm)
-
-
Tin
-
-
-
-
-
SFM-1xx-x2-x-D-A
SFM-130-02-L-D-A
CONN RCPT 60POS 0.05 GOLD SMD
Samtec Inc.
513
In Stock
2,574
Factory
1 : ¥73.07000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
60
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.185" (4.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm
-
Board Guide
3.2A per Contact
250VAC
SSM-103-(Gold-Tin)-SV
SSM-103-L-SV
CONN RCPT 3POS 0.1 GOLD SMD
Samtec Inc.
1,286
In Stock
600
Factory
Value Added Item
1 : ¥7.72000
Tube
Tube
Active
Receptacle, Pass Through
Female Socket
Board to Board or Cable
3
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.290" (7.37mm)
-
-55°C ~ 125°C
-
Tin
-
-
-
5.2A per Contact
405VAC, 572VDC
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.