Headers, Receptacles, Female Sockets

Results: 2
Contact Finish - Post
GoldTin
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
ESQT-130-0x-G-Q-368
ESQT-130-02-G-Q-368
CONN SOCKET 120P 0.079 GOLD PCB
Samtec Inc.
134
In Stock
450
Factory
1 : ¥384.70000
Tube
Tube
Active
Elevated Socket
Forked
Board to Board or Cable
120
All
0.079" (2.00mm)
4
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.368" (9.35mm)
0.482" (12.24mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
4.5A per Contact
-
ESQT-130-02-M-Q-368
ESQT-130-02-M-Q-368
CONN SOCKET 120P 0.079 GOLD PCB
Samtec Inc.
9
In Stock
1 : ¥330.43000
Tube
Tube
Active
Elevated Socket
Forked
Board to Board or Cable
120
All
0.079" (2.00mm)
4
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.368" (9.35mm)
0.482" (12.24mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.5A per Contact
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.