Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,014 In Stock | 1 : ¥3.78000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
3,666 In Stock 3,485 Factory | 1 : ¥5.66000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
6,802 In Stock 1,013 Factory | 1 : ¥7.55000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
1,142 In Stock 7,280 Factory | 1 : ¥7.80000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
10,830 In Stock | 1 : ¥7.14000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.265" (6.73mm) | 0.125" (3.18mm) | -65°C ~ 125°C | - | Tin-Lead | - | - | - | 2A | - | |||
13,009 In Stock 8,642 Factory Value Added Item | 1 : ¥2.63000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 1 | All | - | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
1,153 In Stock 5,000 Factory Value Added Item | 1 : ¥3.78000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
87 In Stock 4 Factory | 1 : ¥7.96000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥4.76000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 1 | All | - | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - |