Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,927 In Stock | 1 : ¥35.88000 Tray | Tray | Active | Receptacle | Female Socket | Board to Cable/Wire | 16 | All | 0.079" (2.00mm) | 4 | 0.256" (6.50mm) | Through Hole | Press-Fit, Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | - | - | UL94 V-0 | Gold | - | - | - | 3A | 32V | |||
1,203 In Stock | 1 : ¥18.88000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 5.9mm | - | - | 2A | 500VAC | |||
1,995 In Stock | 1 : ¥34.32000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | Board Guide | - | 32VDC | |||
9,772 In Stock | 1 : ¥36.86000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | Board Guide | - | 32VDC | |||
7,685 In Stock | 1 : ¥26.68000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 8 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | Board Guide | - | 32VDC | |||
28,198 In Stock | 1 : ¥33.74000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 3 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | Board Guide | - | 32VDC | |||
1,893 In Stock | 20 : ¥40.70400 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 7 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | Board Guide | - | 32VDC |