Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
MolexSullins Connector Solutions
Series
-Milli-Grid 87368
Connector Type
Header, Top or Bottom EntryReceptacle
Style
Board to BoardBoard to Board or Cable
Number of Positions
640
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Mounting Type
Surface MountSurface Mount, Right Angle
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)-
Insulation Height
0.193" (4.90mm)0.280" (7.10mm)
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Features
-Board Guide
Current Rating (Amps)
1A3A
Voltage Rating
125VAC250V
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
19,120
In Stock
1 : ¥9.19000
Tube
-
Tube
Active
Header, Top or Bottom Entry
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Tin
-
Black
0.280" (7.10mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
87368-4024
0873684024
CONN RCPT 40P 0.079 GOLD SMD R/A
Molex
2,765
In Stock
1 : ¥66.74000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
40
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount, Right Angle
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.193" (4.90mm)
-
-55°C ~ 105°C
-
Tin
-
-
Board Guide
1A
125VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.