Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,811 In Stock | 1 : ¥11.99000 Cut Tape (CT) 900 : ¥8.75553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Tin | - | Red | 0.209" (5.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | - | 100VDC | |||
5,690 In Stock | 1 : ¥114.44000 Cut Tape (CT) 2,500 : ¥67.62390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Friction Lock | Gold | - | Beige | 0.091" (2.30mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
2,787 In Stock | 1 : ¥102.29000 Strip | Strip | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Board Cutout, Bottom Mount, Surface Mount, Right Angle, Reverse Mount | Solder | Friction Lock | Gold | 3.90µin (0.099µm) | Black | - | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
7,719 In Stock | 1 : ¥12.31000 Cut Tape (CT) 8,000 : ¥5.48656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 30 | All | 0.016" (0.40mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | 3.90µin (0.099µm) | Black | 0.035" (0.90mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | - | - | Grounding Tab, Shielded | 0.3A | 100V | |||
1,403 In Stock | 1 : ¥145.55000 Cut Tape (CT) 120 : ¥103.97683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Board Cutout, Bottom Mount, Surface Mount, Right Angle | Solder | Friction Lock | Gold | 3.90µin (0.099µm) | Beige | - | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Grounding Pins, Shielded, Solder Retention | 1A per Contact | 200V | |||
725 In Stock | 1 : ¥21.92000 Cut Tape (CT) 2,500 : ¥11.37608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Receptacle | Center Strip Contact | Board to Cable/Wire | 30 | All | 0.039" (1.00mm) | 1 | - | Board Cutout, Surface Mount, Right Angle | Solder | Push-Pull | Gold | 3.90µin (0.099µm) | Beige | - | - | -40°C ~ 85°C | UL94 V-0 | Gold | - | - | Solder Retention | Varies by Wire Gauge | 200VAC | |||
0 In Stock Check Lead Time | 1 : ¥31.52000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | Board Guide, Pick and Place | 2A per Contact | - |