Headers, Receptacles, Female Sockets

Results: 2
Series
SSWTLE
Packaging
BulkTube
Connector Type
ReceptacleReceptacle, Pass Through
Contact Type
Female SocketForked
Number of Positions
1030
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Mounting Type
Surface MountThrough Hole
Termination
Kinked Pin, SolderSolder
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Insulation Height
0.177" (4.50mm)0.335" (8.51mm)
Contact Length - Post
0.104" (2.64mm)-
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Features
-Board Guide, Pick and Place
Current Rating (Amps)
3.2A per Contact4.7A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSW-105-01-T-D-LL
SSW-105-01-T-D-LL
CONN RCPT 10POS 0.1 TIN PCB
Samtec Inc.
2,188
In Stock
3,600
Factory
1 : ¥11.58000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Kinked Pin, Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
4.7A per Contact
-
TLE-1xx-01-G-DV-A
TLE-115-01-G-DV-A-K
CONN RCPT 30POS 0.079 GOLD SMD
Samtec Inc.
424
In Stock
1 : ¥44.50000
Tube
Tube
Active
Receptacle, Pass Through
Female Socket
Board to Board or Cable
30
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.177" (4.50mm)
-
-55°C ~ 125°C
-
Gold
-
-
Board Guide, Pick and Place
3.2A per Contact
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.