Headers, Receptacles, Female Sockets

Results: 7
Series
CLIK-Mate 502494CLIK-Mate 503159CLIK-Mate 503175
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Positions
3457101215
Pitch - Mating
0.059" (1.50mm)0.079" (2.00mm)
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Insulation Color
BeigeNatural
Insulation Height
0.270" (6.86mm)0.274" (6.95mm)0.313" (7.95mm)
Contact Length - Post
0.134" (3.40mm)-
Features
Board GuidePick and Place, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5031590400
5031590400
CONN RCPT 4POS 0.059 TIN PCB
Molex
61,944
In Stock
1 : ¥3.45000
Tray
Tray
Active
Receptacle
Forked
Board to Cable/Wire
4
All
0.059" (1.50mm)
1
-
Through Hole
Kinked Pin, Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.313" (7.95mm)
0.134" (3.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide
-
-
5024941070
5024941070
CONN RCPT 10P 0.079 TIN SMD R/A
Molex
3,206
In Stock
39,900
Factory
1 : ¥5.75000
Cut Tape (CT)
950 : ¥3.51068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
10
All
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.270" (6.86mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
5031750300
5031750300
CONN RCPT 3POS 0.059 TIN PCB R/A
Molex
13,065
In Stock
1 : ¥6.32000
Tray
Tray
Active
Receptacle
Forked
Board to Cable/Wire
3
All
0.059" (1.50mm)
1
-
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.274" (6.95mm)
0.134" (3.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide
-
-
5031750700
5031750700
CONN RCPT 7POS 0.059 TIN PCB R/A
Molex
1,870
In Stock
1 : ¥2.87000
Tray
Tray
Active
Receptacle
Forked
Board to Cable/Wire
7
All
0.059" (1.50mm)
1
-
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.274" (6.95mm)
0.134" (3.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide
-
-
5031751200
5031751200
CONN RCPT 12P 0.059 TIN PCB R/A
Molex
2,555
In Stock
1 : ¥8.13000
Tray
Tray
Active
Receptacle
Forked
Board to Cable/Wire
12
All
0.059" (1.50mm)
1
-
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.274" (6.95mm)
0.134" (3.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide
-
-
5031750500
5031750500
CONN RCPT 5POS 0.059 TIN PCB R/A
Molex
4,532
In Stock
1 : ¥8.46000
Tray
Tray
Active
Receptacle
Forked
Board to Cable/Wire
5
All
0.059" (1.50mm)
1
-
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.274" (6.95mm)
0.134" (3.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide
-
-
5031751500
5031751500
CONN RCPT 15P 0.059 TIN PCB R/A
Molex
2,720
In Stock
1 : ¥12.89000
Tray
Tray
Active
Receptacle
Forked
Board to Cable/Wire
15
All
0.059" (1.50mm)
1
-
Through Hole, Right Angle
Kinked Pin, Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.274" (6.95mm)
0.134" (3.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide
-
-
Showing
of 7

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.