Headers, Receptacles, Female Sockets

Results: 136,312
Manufacturer
3MAdafruit Industries LLCAdam TechAmphenol Aerospace OperationsAmphenol ICC (FCI)Amphenol Industrial OperationsAmphenol PositronicAmphenol SocapexAnderson Power Products, Inc.Aries ElectronicsAssmann WSW ComponentsBud Industries
Series
-*05561000 Box1001 Box1071502153216001R20632064
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Elevated SocketHeaderHeader, Bottom EntryHeader, BreakawayHeader, ElevatedHeader, Top or Bottom EntryReceptacleReceptacle, Bottom EntryReceptacle, Bottom Entry, Pass ThroughReceptacle, Bottom or Top EntryReceptacle, BreakawayReceptacle, Pass ThroughSocket
Contact Type
-Center Strip ContactFemale Blade SocketFemale SocketFemale Socket, CoaxialFemale Socket, PowerForkedNon-GenderedOuter Shroud ContactSocket
Style
-Board to BoardBoard to Board or CableBoard to Cable/WireBoard to FPC
Number of Positions
122 (Power)344 (2 + 2 Power)4 (Power)566 (2 + 4 Power)6 (4 + 2 Power)6, 8, 10
Number of Positions Loaded
123456789101112
Pitch - Mating
0.010" (0.25mm)0.012" (0.30mm)0.014" (0.35mm)0.016" (0.40mm)0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)
Number of Rows
1234568
Row Spacing - Mating
0.030" (0.76mm)0.039" (1.00mm)0.040" (1.02mm)0.043" (1.09mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.056" (1.42mm)0.057" (1.45mm)0.059" (1.50mm)0.075" (1.91mm)0.079" (2.00mm)
Mounting Type
-Board Cutout, Bottom Mount, Surface Mount, Right AngleBoard Cutout, Bottom Mount, Surface Mount, Right Angle, Reverse MountBoard Cutout, Surface Mount, Right AngleBoard Edge, Cutout; Bottom Mount, Surface Mount, Right AngleBoard Edge, Cutout; Bottom Mount, Surface Mount, Right Angle, Reverse MountBoard Edge, Cutout; Surface Mount, Right AngleBoard Edge, Straddle MountBoard Edge, Surface Mount, Right AngleBoard Edge, Surface Mount, Right Angle, Reverse MountBoard Edge, Through Hole, Right AnglePanel Mount, Through Hole
Termination
-CrimpKinked Pin, SolderPress-FitPress-Fit, SolderSolderSolder CupSolder EyeletSolder or Wire WrapSolder, Wire WrapSurface MountWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLocking RampPush-PullScrew LockThreaded
Contact Finish - Mating
-GoldGold or Gold, GXT™Gold or PdNi +GoldGold, GXT™SilverTinTin-Lead
Contact Finish Thickness - Mating
0.59µin (0.015µm)1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)2.40µin (0.061µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.11µin (0.130µm)5.90µin (0.150µm)8.00µin (0.203µm)
Insulation Color
-BeigeBlackBlack or GreenBlack, RedBlueBrownGrayGreenNaturalOrangePinkRedViolet
Insulation Height
0.020" (0.52mm)0.028" (0.70mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.040" (1.02mm)0.041" (1.04mm)0.042" (1.06mm)0.045" (1.15mm)0.046" (1.16mm)0.047" (1.20mm)0.049" (1.25mm)
Contact Length - Post
0.024" (0.60mm)0.040" (1.02mm)0.047" (1.20mm)0.050" (1.27mm)0.051" (1.30mm)0.052" (1.32mm)0.053" (1.35mm)0.054" (1.37mm)0.055" (1.40mm)0.056" (1.42mm)0.057" (1.45mm)0.058" (1.47mm)
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 180°C-55°C ~ 80°C-55°C ~ 85°C
Material Flammability Rating
-UL94 V-0UL94 V-2
Contact Finish - Post
-AluminumGoldGold, GXT™NickelSilverTinTin AlloyTin-Lead
Mated Stacking Heights
0.9mm1.08mm1.4mm1.58mm1.65mm2mm2.4mm3mm3.1mm, 3.6mm, 3.8mm3.2mm, 3.9mm, 4.6mm, 5.3mm3.2mm, 3.9mm, 4.6mm, 5.3mm, 7.2mm, 8.6mm3.6mm, 4.35mm, 4.6mm
Ingress Protection
-IP00IP40IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP67
Features
-Blind Mating, Board GuideBlind Mating, Board LockBlock TerminalsBoard GuideBoard Guide, Board LockBoard Guide, Connector Position Assurance (CPA), Solder RetentionBoard Guide, Glow Wire CompliantBoard Guide, Ground Bus (Plane)Board Guide, Mating FlangeBoard Guide, Mating GuideBoard Guide, Pick and Place
Current Rating (Amps)
0.2A per Contact0.25A per Contact0.3A0.3A per Contact0.3A Signal, 4A Power0.45A0.5A0.5A per Contact500mA0.75A0.8A per Contact1A
Voltage Rating
10VAC12V24VDC30V30VAC30VAC/DC30VDC30VDC, 40VAC32V32VDC36V48VAC
Stocking Options
Environmental Options
Media
Marketplace Product
136,312Results

Showing
of 136,312
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
60,109
In Stock
1 : ¥2.71000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
25,436
In Stock
1 : ¥2.79000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
5031590200
5031590200
CONN RCPT 2POS 0.059 TIN PCB
Molex
21,501
In Stock
1 : ¥3.61000
Tray
Tray
Active
Receptacle
Forked
Board to Cable/Wire
2
All
0.059" (1.50mm)
1
-
Through Hole
Kinked Pin, Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.313" (7.95mm)
0.134" (3.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide
-
-
18,919
In Stock
1 : ¥3.86000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
12,489
In Stock
1 : ¥3.86000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
22,886
In Stock
1 : ¥3.94000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
5
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
801-8x-103-10-00x101
801-87-003-10-001101
CONN SOCKET 3POS 0.1 GOLD PCB
Preci-Dip
25,936
In Stock
1 : ¥4.02000
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.276" (7.00mm)
0.118" (3.00mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
21,207
In Stock
1 : ¥4.10000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
5
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
(7)215079-6
215079-6
CONN RCPT 6POS 0.1 TIN PCB
TE Connectivity AMP Connectors
5,115
In Stock
1 : ¥4.10000
Cut Tape (CT)
2,500 : ¥2.45940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle
Forked
Board to Board or Cable
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Kinked Pin, Solder
Push-Pull
Tin
-
Red
0.157" (4.00mm)
0.122" (3.10mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
100VDC
18,600
In Stock
1 : ¥4.27000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
30,773
In Stock
1 : ¥4.43000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
MLX 42002 Series 3 position
0010845031
CONN HDR 3POS 0.25 TIN PCB
Molex
19,183
In Stock
1 : ¥4.43000
Bulk
Bulk
Active
Header
Female Socket
Board to Cable/Wire
3
All
0.250" (6.35mm)
1
-
Through Hole
Solder
Locking Ramp
Tin
137.8µin (3.50µm)
Natural
0.550" (13.97mm)
0.169" (4.30mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
600V
33,973
In Stock
1 : ¥4.52000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
5031590300
5031590300
CONN RCPT 3POS 0.059 TIN PCB
Molex
26,384
In Stock
1 : ¥4.52000
Tray
Tray
Active
Receptacle
Forked
Board to Cable/Wire
3
All
0.059" (1.50mm)
1
-
Through Hole
Kinked Pin, Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.313" (7.95mm)
0.134" (3.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide
-
-
PPTC041LGBN-RC, PPTC041LGBN
PPTC041LGBN-RC
CONN HDR 4POS 0.1 TIN PCB R/A
Sullins Connector Solutions
17,810
In Stock
1 : ¥4.60000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Tin
-
Black
0.100" (2.54mm)
0.124" (3.15mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
PPPN031BFCN-RC
NPPN031BFCN-RC
CONN HDR 3POS 0.079 GOLD PCB
Sullins Connector Solutions
16,834
In Stock
1 : ¥4.60000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
3
All
0.079" (2.00mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.173" (4.40mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
2A
-
SH2-16G
SH2-16G
CONN RCPT 16POS 0.1 GOLD PCB
On Shore Technology Inc.
20,375
In Stock
1 : ¥4.68000
Tube
Tube
Active
Receptacle
Forked
-
16
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
-
Black
0.331" (8.40mm)
0.124" (3.15mm)
-55°C ~ 125°C
UL94 V-0
-
-
-
-
1A
-
26,264
In Stock
1 : ¥4.84000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
15,664
In Stock
1 : ¥4.93000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
7
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
35,936
In Stock
1 : ¥5.01000
Bulk
-
Bulk
Active
Header
Female Socket
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
54,033
In Stock
1 : ¥5.09000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
7
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
31,398
In Stock
1 : ¥5.17000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
502443-0270
5024430270
CONN RCPT 2POS 0.079 TIN SMD
Molex
4,105
In Stock
1 : ¥5.34000
Cut Tape (CT)
650 : ¥3.15865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
2
All
0.079" (2.00mm)
1
-
Surface Mount
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.293" (7.44mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
-
-
44,554
In Stock
1 : ¥5.42000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
8
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
40,334
In Stock
1 : ¥5.42000
Tray
Tray
Active
Header
Female Socket
Board to Board
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Polarizing Key
3A
-
Showing
of 136,312

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.