Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,419 In Stock | 1 : ¥33.91000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 40.0µin (1.02µm) | Black | 0.335" (8.51mm) | 0.114" (2.90mm) | -55°C ~ 105°C | - | Tin | - | - | - | 3A | 350V | |||
2,034 In Stock 641 Factory Value Added Item | 1 : ¥21.84000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC |