M20-7830446 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 6
Unit Price: ¥18.14000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 199
Unit Price: ¥4.93000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 8,200
Unit Price: ¥11.99000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 65,713
Unit Price: ¥5.75000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 15,318
Unit Price: ¥5.58000
Datasheet

Similar


Samtec Inc.
In Stock: 61
Unit Price: ¥17.16000
Datasheet

M20-7830446

DigiKey Part Number
952-1790-ND
Manufacturer
Manufacturer Product Number
M20-7830446
Description
CONN RCPT 8POS 0.1 TIN PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
M20-7830446 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
11.04mm, 12.63mm
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.89000¥12.89
54¥10.48870¥566.39
108¥10.01213¥1,081.31
540¥8.34374¥4,505.62
1,026¥7.15173¥7,337.67
5,022¥6.34123¥31,845.66
10,044¥6.19820¥62,254.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.