Headers, Receptacles, Female Sockets

Results: 6
Manufacturer
Amphenol ICC (FCI)Samtec Inc.
Series
CLMMinitek127® 1.27mmTiger Eye™ SFMTiger Eye™ SFML
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Style
Board to BoardBoard to Board or Cable
Number of Positions
81030
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)
Row Spacing - Mating
0.039" (1.00mm)0.050" (1.27mm)
Fastening Type
Locking RampPush-Pull
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)30.0µin (0.76µm)
Insulation Height
0.084" (2.14mm)0.177" (4.50mm)0.185" (4.70mm)
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Mated Stacking Heights
6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm-
Features
-Board GuideBoard Guide, Pick and PlacePick and Place
Current Rating (Amps)
2.8A per Contact3.2A per Contact-
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
20021321-00010C4LF
20021321-00010C4LF
CONN RCPT 10POS 0.05 GOLD SMD
Amphenol ICC (FCI)
21,954
In Stock
1 : ¥9.77000
Cut Tape (CT)
700 : ¥6.07314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
10
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.177" (4.50mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place
-
-
SFM-1xx-x2-x-D-A
SFM-115-02-S-D-A
CONN RCPT 30POS 0.05 GOLD SMD
Samtec Inc.
3,625
In Stock
1,986
Factory
1 : ¥45.73000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
30
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.185" (4.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm
-
Board Guide
3.2A per Contact
250VAC
CLM-1xx-02-x-D
CLM-105-02-F-D-TR
CONN RCPT 10POS 0.039 GOLD SMD
Samtec Inc.
2,650
In Stock
1 : ¥19.29000
Cut Tape (CT)
1,250 : ¥10.69652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
10
All
0.039" (1.00mm)
2
0.039" (1.00mm)
Surface Mount
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.084" (2.14mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
2.8A per Contact
-
SFM-1xx-x2-x-D-A
SFM-105-02-L-D-A
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
757
In Stock
1,197
Factory
1 : ¥19.70000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
10
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.185" (4.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm
-
Board Guide
3.2A per Contact
250VAC
SFML-105-02-S-D-A-K-TR
SFML-105-02-S-D-A-K-TR
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
3,054
In Stock
1 : ¥31.28000
Cut Tape (CT)
675 : ¥20.03204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board or Cable
10
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Locking Ramp
Gold
30.0µin (0.76µm)
Black
0.185" (4.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Board Guide, Pick and Place
3.2A per Contact
250VAC
SFM-104-x2-x-D-A
SFM-104-02-S-D-A
CONN RCPT 8POS 0.05 GOLD SMD
Samtec Inc.
139
In Stock
1 : ¥34.07000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
8
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.185" (4.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm
-
Board Guide
3.2A per Contact
250VAC
Showing
of 6

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.