Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,966 In Stock | 1 : ¥31.44000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | 0.118" (3.00mm) | -55°C ~ 125°C | - | Tin | - | - | - | 1A | 125V | |||
1,363 In Stock 7,280 Factory | 1 : ¥7.80000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
708 In Stock 6 Factory | 1 : ¥8.54000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
1,588 In Stock 2 Factory | 1 : ¥16.34000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
735 In Stock | 1 : ¥30.46000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 8.00µin (0.203µm) | Black | 0.374" (9.50mm) | 0.118" (3.00mm) | -55°C ~ 85°C | UL94 V-0 | Tin | 12.2mm | - | Polarizing Key | 1A | 200VAC | |||
637 In Stock | 1 : ¥94.74000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
200 In Stock | 1 : ¥34.40000 Tray | Tray | Active | Receptacle | Female Socket | Board to Cable/Wire | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.100" (2.54mm) | -20°C ~ 70°C | UL94 V-0 | Gold | - | - | Board Lock | 5A | 160V |