Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,620 In Stock | 1 : ¥71.51000 Cut Tape (CT) 450 : ¥51.27460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 20 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Gold | 30.0µin (0.76µm) | Natural | 0.346" (8.80mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | 100VAC/DC | |||
6,610 In Stock | 1 : ¥47.62000 Cut Tape (CT) 450 : ¥34.94147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 22 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Gold | 30.0µin (0.76µm) | Natural | 0.346" (8.80mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | 100VAC/DC |