Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
MolexSamtec Inc.
Series
KK254, 4455SSW
Packaging
BulkTray
Contact Type
ForkedNon-Gendered
Number of Positions
23
Contact Finish Thickness - Mating
15.0µin (0.38µm)20.0µin (0.51µm)
Insulation Color
BlackWhite
Insulation Height
0.311" (7.90mm)0.335" (8.51mm)
Contact Length - Post
0.104" (2.64mm)0.132" (3.35mm)
Operating Temperature
-55°C ~ 125°C-40°C ~ 80°C
Contact Finish - Post
GoldTin
Features
-Board Hooks
Current Rating (Amps)
2.5A4.7A per Contact
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
22-xx-203x
0022182031
CONN RCPT 3POS 0.1 GOLD PCB
Molex
6,176
In Stock
1 : ¥3.86000
Tray
Tray
Active
Receptacle
Non-Gendered
Board to Board or Cable
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
15.0µin (0.38µm)
White
0.311" (7.90mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
Board Hooks
2.5A
250VAC
SSW-102-x1-G-S
SSW-102-01-G-S
CONN RCPT 2POS 0.1 GOLD PCB
Samtec Inc.
1,498
In Stock
10,000
Factory
Value Added Item
1 : ¥4.60000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
4.7A per Contact
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.