Headers, Receptacles, Female Sockets

Results: 2
Series
PowerStrip™ 30 MPSCSSW
Packaging
BulkTray
Style
Board to BoardBoard to Board or Cable
Number of Positions
2444 (40 + 4 Power)
Pitch - Mating
0.100" (2.54mm)-
Number of Rows
24
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)
Insulation Height
0.298" (7.57mm)0.335" (8.51mm)
Contact Length - Post
0.139" (3.53mm)0.584" (14.83mm)
Contact Finish - Post
GoldTin
Current Rating (Amps)
4.7A per Contact-
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
MPSC-02-40-02-7.70-03-L-V
MPSC-02-40-02-7.70-03-L-V
5.00 MM POWERSTRIP/30 A SIGNAL/
Samtec Inc.
435
In Stock
1 : ¥54.27000
Tray
Tray
Active
Receptacle
Forked
Board to Board
44 (40 + 4 Power)
All
-
4
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.298" (7.57mm)
0.139" (3.53mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
-
CONN RCPT 24POS 0.1 GOLD PCB
SSW-112-24-G-D
CONN RCPT 24POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥36.04000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
24
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.335" (8.51mm)
0.584" (14.83mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
4.7A per Contact
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.