Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co Ltd
Series
DF52Minitek127® 1.27mm
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
ReceptacleSocket
Contact Type
Female SocketNon-Gendered
Style
Board to BoardBoard to Cable/Wire
Pitch - Mating
0.031" (0.80mm)0.050" (1.27mm)
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Detent LockPush-Pull
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Insulation Height
0.069" (1.75mm)0.177" (4.50mm)
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Features
Glow Wire Compliant, Solder RetentionPick and Place
Current Rating (Amps)
1.5A-
Voltage Rating
100V-
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
20021321-00012C4LF
20021321-00012C4LF
CONN RCPT 12POS 0.05 GOLD SMD
Amphenol ICC (FCI)
2,820
In Stock
1 : ¥11.74000
Cut Tape (CT)
700 : ¥7.30450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
12
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.177" (4.50mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place
-
-
DF52-12S-0.8H(21)
DF52-12S-0.8H(21)
CONN SOCKET 12P 0.031 TIN SMD RA
Hirose Electric Co Ltd
4,958
In Stock
1 : ¥6.73000
Cut Tape (CT)
5,000 : ¥3.32008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket
Non-Gendered
Board to Cable/Wire
12
All
0.031" (0.80mm)
1
-
Surface Mount, Right Angle
Solder
Detent Lock
Tin
-
Black
0.069" (1.75mm)
-
-40°C ~ 85°C
UL94 V-0
Tin
-
-
Glow Wire Compliant, Solder Retention
1.5A
100V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.