Headers, Receptacles, Female Sockets

Results: 3
Manufacturer
Omron Electronics Inc-EMC DivSullins Connector Solutions
Series
-SFH11XG4
Packaging
BulkTrayTube
Connector Type
HeaderReceptacle
Mounting Type
Through HoleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Finish Thickness - Mating
5.90µin (0.150µm)Flash
Insulation Height
0.236" (6.00mm)0.283" (7.19mm)0.335" (8.51mm)
Contact Length - Post
0.106" (2.69mm)0.122" (3.10mm)0.126" (3.20mm)
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Contact Finish - Post
GoldTin
Mated Stacking Heights
9.7mm, 10.1mm-
Features
-Polarizing Key
Voltage Rating
250V300VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
17,239
In Stock
1 : ¥7.39000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
4,942
In Stock
1 : ¥6.65000
Tube
Tube
Active
Header
Female Socket
Board to Board
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.236" (6.00mm)
0.106" (2.69mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Polarizing Key
3A
-
XG4H-1031
XG4H-1031
CONN RCPT 10POS 0.1 GOLD PCB
Omron Electronics Inc-EMC Div
1,354
In Stock
4,860
Factory
1 : ¥33.08000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Latch Holder
Gold
5.90µin (0.150µm)
Black
0.283" (7.19mm)
0.122" (3.10mm)
-55°C ~ 105°C
UL94 V-0
Tin
9.7mm, 10.1mm
-
Polarizing Key
3A
300VAC
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.