Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Samtec Inc.Sullins Connector Solutions
Series
-SMS
Connector Type
HeaderReceptacle
Contact Type
Female SocketForked
Contact Finish Thickness - Mating
10.0µin (0.25µm)Flash
Insulation Color
-Black
Insulation Height
0.177" (4.50mm)0.335" (8.51mm)
Contact Length - Post
0.100" (2.54mm)0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A5A per Contact
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
6,517
In Stock
1 : ¥6.81000
Bulk
-
Bulk
Active
Header
Female Socket
Board to Board
4
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
-
0.177" (4.50mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
1A
-
SMS-104-01-G-S
SMS-104-01-G-S
CONN RCPT 4POS 0.05 GOLD PCB
Samtec Inc.
125
In Stock
406
Factory
1 : ¥9.03000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
4
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.335" (8.51mm)
0.100" (2.54mm)
-55°C ~ 125°C
-
Gold
-
-
-
5A per Contact
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.