Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,361 In Stock | 1 : ¥9.61000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
3,305 In Stock | 1 : ¥12.81000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
0 In Stock Check Lead Time | 1 : ¥10.75000 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.275" (6.99mm) | - | - | UL94 V-0 | Tin | 10.81mm | - | - | - | - |