Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,319 In Stock | 1 : ¥3.78000 Box | - | Box | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.280" (7.10mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
36,139 In Stock | 1 : ¥11.58000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.299" (7.60mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
2,357 In Stock | 1 : ¥3.37000 Tray | Tray | Active | Receptacle | Forked | Board to Cable/Wire | 14 | All | 0.059" (1.50mm) | 1 | - | Through Hole | Kinked Pin, Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.313" (7.95mm) | 0.134" (3.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | - | - |