Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,557 In Stock | 1 : ¥7.80000 Cut Tape (CT) 700 : ¥4.86267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | - | - | |||
1,473 In Stock | 1 : ¥7.31000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
2,580 In Stock | 1 : ¥5.34000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - |