Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,265 In Stock | 1 : ¥35.63000 Cut Tape (CT) 625 : ¥24.24472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.144" (3.66mm) | - | -55°C ~ 125°C | - | Tin | - | - | Pick and Place | 4.1A per Contact | 400VAC | |||
600 In Stock | 1 : ¥41.46000 Cut Tape (CT) 600 : ¥20.52378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.144" (3.66mm) | - | -55°C ~ 125°C | - | Tin | - | - | Board Guide, Pick and Place | 4.1A per Contact | 400VAC |