Headers, Receptacles, Female Sockets

Results: 2
Series
SSASSW
Connector Type
ReceptacleReceptacle, Breakaway
Contact Type
Female SocketForked
Style
Board to BoardBoard to Board or Cable
Number of Positions
150
Pitch - Mating
0.100" (2.54mm)-
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)
Insulation Height
0.230" (5.85mm)0.335" (8.51mm)
Contact Length - Post
0.104" (2.64mm)0.151" (3.84mm)
Contact Finish - Post
-Tin
Current Rating (Amps)
4.7A per Contact-
Voltage Rating
1000V-
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSA-101-S-G
SSA-101-S-G
CONN RCPT 1POS GOLD PCB
Samtec Inc.
9,738
In Stock
4,878
Factory
Value Added Item
1 : ¥2.79000
Bulk
Bulk
Active
Receptacle, Breakaway
Female Socket
Board to Board
1
All
-
1
-
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.230" (5.85mm)
0.151" (3.84mm)
-55°C ~ 125°C
UL94 V-0
-
-
-
-
-
1000V
SSW-1xx-x1-S-D
SSW-125-01-S-D
CONN RCPT 50POS 0.1 GOLD PCB
Samtec Inc.
253
In Stock
755
Factory
Value Added Item
1 : ¥73.31000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
50
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.7A per Contact
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.