Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
459 In Stock | 1 : ¥141.37000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 60 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.370" (9.40mm) | - | -65°C ~ 105°C | UL94 V-0 | Tin | 11.94mm, 13.08mm | - | Board Lock | - | 30VAC | |||
6,662 In Stock | 1 : ¥245.56000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 100 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.370" (9.40mm) | - | -65°C ~ 105°C | UL94 V-0 | Tin | 11.94mm, 13.08mm | - | Board Lock | - | 30VAC |