Headers, Receptacles, Female Sockets

Results: 5
Number of Positions
26814
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
20.0µin (0.51µm)-
Insulation Height
0.095" (2.41mm)0.335" (8.51mm)
Contact Length - Post
0.100" (2.54mm)0.104" (2.64mm)0.194" (4.93mm)0.394" (10.00mm)
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Contact Finish - Post
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SSQ Series
SSQ-106-02-G-S-RA
CONN RCPT .100" 6POS R/A SGL AU
Samtec Inc.
150
In Stock
979
Factory
1 : ¥16.91000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
6
All
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.095" (2.41mm)
0.100" (2.54mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
-
465VAC, 655VDC
SSQ Series
SSQ-108-01-G-S
CONN RCPT 8POS 0.1 GOLD PCB
Samtec Inc.
306
In Stock
3,785
Factory
Value Added Item
1 : ¥17.16000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
8
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
-
465VAC, 655VDC
SSQ Series
SSQ-114-02-G-S
CONN RCPT 14POS 0.1 GOLD PCB
Samtec Inc.
305
In Stock
504
Factory
Value Added Item
1 : ¥28.73000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
14
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.335" (8.51mm)
0.194" (4.93mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
-
465VAC, 655VDC
SSQ Series
SSQ-102-01-T-S
CONN RCPT 2POS 0.1 TIN PCB
Samtec Inc.
304
In Stock
1,658
Factory
Value Added Item
1 : ¥3.20000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
465VAC, 655VDC
SSQ Series
SSQ-106-03-T-S
CONN RCPT 6POS 0.1 TIN PCB
Samtec Inc.
260
In Stock
979
Factory
Value Added Item
1 : ¥8.21000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.394" (10.00mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
465VAC, 655VDC
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.