Headers, Receptacles, Female Sockets

Results: 2
Number of Positions
2430
Contact Finish - Post
TinTin-Lead
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
104078-9, 5-104078-9
5-104078-9
CONN RCPT 24POS 0.05 GOLD PCB
TE Connectivity AMP Connectors
1,530
In Stock
1 : ¥36.62000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
24
All
0.050" (1.27mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.350" (8.89mm)
0.100" (2.54mm)
-65°C ~ 105°C
UL94 V-0
Tin
11.43mm, 12.57mm
-
-
1A
30VAC
104078-4, 5-104078-4
104078-4
CONN RCPT 30POS 0.05 GOLD PCB
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,716 : ¥46.32521
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
30
All
0.050" (1.27mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.350" (8.89mm)
0.100" (2.54mm)
-65°C ~ 105°C
UL94 V-0
Tin-Lead
11.43mm, 12.57mm
-
-
1A
30VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.