Headers, Receptacles, Female Sockets

Results: 4
Manufacturer
3MSamtec Inc.
Series
8500SQW
Packaging
BulkTube
Contact Type
Female SocketForked
Number of Positions
14204256
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Row Spacing - Mating
0.079" (2.00mm)0.100" (2.54mm)
Termination
Kinked Pin, SolderSolder
Contact Finish Thickness - Mating
3.00µin (0.076µm)12.0µin (0.30µm)
Insulation Color
BlackGray
Insulation Height
0.250" (6.35mm)0.425" (10.80mm)
Contact Length - Post
0.090" (2.29mm)0.110" (2.79mm)
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Contact Finish - Post
GoldTin
Features
-Polarizing Key
Current Rating (Amps)
1A3.8A per Contact
Voltage Rating
1000V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SQW-1xx-01-x-D
SQW-107-01-F-D
CONN RCPT 14POS 0.079 GOLD PCB
Samtec Inc.
126
In Stock
2,496
Factory
1 : ¥19.54000
Tube
Tube
Active
Receptacle
Forked
Board to Board or Cable
14
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.250" (6.35mm)
0.090" (2.29mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.8A per Contact
-
SQW-1xx-01-x-D
SQW-128-01-F-D
CONN RCPT 56POS 0.079 GOLD PCB
Samtec Inc.
246
In Stock
144
Factory
1 : ¥54.68000
Tube
Tube
Active
Receptacle
Forked
Board to Board or Cable
56
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.250" (6.35mm)
0.090" (2.29mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.8A per Contact
-
SQW-1xx-01-x-D
SQW-121-01-F-D
CONN RCPT 42POS 0.079 GOLD PCB
Samtec Inc.
23
In Stock
143
Factory
1 : ¥41.05000
Tube
Tube
Active
Receptacle
Forked
Board to Board or Cable
42
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.250" (6.35mm)
0.090" (2.29mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.8A per Contact
-
8520-4500PL
8520-4500PL
CONN RCPT 20POS 0.1 GOLD PCB
3M
17
In Stock
1 : ¥51.56000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Kinked Pin, Solder
Push-Pull
Gold
12.0µin (0.30µm)
Gray
0.425" (10.80mm)
0.110" (2.79mm)
-55°C ~ 105°C
UL94 V-0
Gold
-
-
Polarizing Key
1A
1000V
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.