Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392 In Stock | 1 : ¥58.70000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 9 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | Natural | 0.550" (13.97mm) | 0.215" (5.46mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 5 : ¥352.51200 Tube | Tube | Active | Socket | Forked | Board to Board | 200 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.208" (5.28mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 5 : ¥500.42000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 250 | All | 0.079" (2.00mm) | 5 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.645" (16.38mm) | 0.050" (1.27mm) | -55°C ~ 105°C | - | Tin | - | - | - | - | - |