Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,486 In Stock | 1 : ¥6.08000 Cut Tape (CT) 900 : ¥3.67124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide, Pick and Place | 2A per Contact | 250VAC/DC | |||
3,570 In Stock | 1 : ¥11.25000 Cut Tape (CT) 900 : ¥4.81296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide, Pick and Place | 2A per Contact | 250VAC/DC |