Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,990 In Stock | 1 : ¥28.16000 Cut Tape (CT) 1,600 : ¥15.78776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.039" (1.00mm) | 2 | 0.039" (1.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 2.8A per Contact | - | |||
2,987 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,000 : ¥5.02851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 14 | All | 0.039" (1.00mm) | 2 | 0.039" (1.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide | 1A per Contact | 250VAC/DC |