Headers, Receptacles, Female Sockets

Results: 3
Manufacturer
Amphenol ICC (FCI)Sullins Connector Solutions
Series
-Dubox™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderReceptacle, Bottom or Top Entry
Number of Positions
6812
Mounting Type
Surface MountThrough Hole
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)78.7µin (2.00µm)-
Insulation Color
BlackGray
Insulation Height
0.275" (6.99mm)0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)-
Operating Temperature
-40°C ~ 105°C-
Mated Stacking Heights
10.81mm-
Features
-Pick and Place
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
22,269
In Stock
1 : ¥4.27000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
91601-308GLF
91601-308GLF
CONN RCPT 8POS 0.1 GOLD SMD
Amphenol ICC (FCI)
6,000
In Stock
1 : ¥12.89000
Cut Tape (CT)
600 : ¥8.33363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
8
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
Pick and Place
-
-
91601-412ALF
91601-412ALF
CONN RCPT 12POS 0.1 TIN SMD
Amphenol ICC (FCI)
2,297
In Stock
1 : ¥22.17000
Cut Tape (CT)
400 : ¥10.98370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
12
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Tin
78.7µin (2.00µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
Pick and Place
-
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.