Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142 In Stock | 1 : ¥37.27000 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 0.59µin (0.015µm) | Black | 0.140" (3.56mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide | 3A | - | |||
0 In Stock Check Lead Time | 1 : ¥42.85000 Cut Tape (CT) 600 : ¥29.13583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 0.59µin (0.015µm) | Black | 0.140" (3.56mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Board Guide | 3A | - |