Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Hirose Electric Co LtdSamtec Inc.
Series
CLTDF11
Product Status
ActiveObsolete
Connector Type
ReceptacleReceptacle, Bottom Entry
Style
Board to BoardBoard to Board or Cable
Number of Positions
824
Fastening Type
Friction LockPush-Pull
Contact Finish Thickness - Mating
8.00µin (0.203µm)10.0µin (0.25µm)
Insulation Color
BeigeBlack
Insulation Height
0.083" (2.10mm)0.234" (5.95mm)
Operating Temperature
-55°C ~ 125°C-30°C ~ 85°C
Contact Finish - Post
GoldTin
Mated Stacking Heights
7.55mm, 8.2mm-
Features
Board Guide, Pick and PlaceBoard Guide, Solder Retention
Current Rating (Amps)
2A4.1A per Contact
Voltage Rating
250V-
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CLT-104-02-(G,H)-D-(A)
CLT-104-02-G-D-BE-A-K
CONN RCPT 8POS 0.079 GOLD SMD
Samtec Inc.
54
In Stock
1 : ¥25.94000
Tube
Tube
Active
Receptacle, Bottom Entry
Female Socket
Board to Board
8
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.083" (2.10mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
Board Guide, Pick and Place
4.1A per Contact
-
DF11-24DS-2V(x0)
DF11Z-24DS-2V(50)
CONN RCPT 24POS 0.079 GOLD SMD
Hirose Electric Co Ltd
41
In Stock
1 : ¥28.00000
Tube
Tube
Obsolete
Receptacle
Female Socket
Board to Board or Cable
24
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Friction Lock
Gold
8.00µin (0.203µm)
Beige
0.234" (5.95mm)
-
-30°C ~ 85°C
UL94 V-0
Tin
7.55mm, 8.2mm
-
Board Guide, Solder Retention
2A
250V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.