Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,917 In Stock | 1 : ¥11.90000 Cut Tape (CT) 5,000 : ¥7.75244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Forked | Board to Cable/Wire | 10 | All | 0.031" (0.80mm) | 1 | - | Surface Mount, Right Angle | Solder | Detent Lock | Tin | 39.4µin (1.00µm) | Black | 0.063" (1.60mm) | - | -40°C ~ 85°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 30V | |||
564 In Stock | 1 : ¥2.96000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.169" (4.30mm) | 0.106" (2.70mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | 200VAC | |||
42 In Stock | 1 : ¥25.61000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.169" (4.30mm) | 0.106" (2.70mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | 200VAC | |||
0 In Stock Check Lead Time | 1 : ¥7.80000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.169" (4.30mm) | 0.106" (2.70mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | 200VAC | |||
1 In Stock | 1 : ¥11.58000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.169" (4.30mm) | 0.106" (2.70mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | 200VAC | |||
0 In Stock 392 Factory Check Lead Time | 1 : ¥29.80000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 24 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.175" (4.45mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | 3.9A per Contact | - |