Headers, Receptacles, Female Sockets

Results: 4
Manufacturer
Amphenol ICC (FCI)Mill-Max Manufacturing Corp.Sullins Connector SolutionsWürth Elektronik
Series
-853Minitek127® 1.27mmWR-PHD
Connector Type
HeaderReceptacle
Number of Positions
1020
Termination
SolderSolder Cup
Contact Finish Thickness - Mating
10.0µin (0.25µm)30.0µin (0.76µm)-Flash
Insulation Height
0.149" (3.78mm)0.173" (4.40mm)0.177" (4.50mm)
Contact Length - Post
0.087" (2.20mm)0.094" (2.40mm)0.118" (3.00mm)0.191" (4.85mm)
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C
Contact Finish - Post
GoldTin
Current Rating (Amps)
1A3A-
Voltage Rating
100VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
20021311-00020T4LF
20021311-00020T4LF
CONN RCPT 20POS 0.05 GOLD PCB
Amphenol ICC (FCI)
5,819
In Stock
1 : ¥16.99000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.173" (4.40mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
-
62201021821
62201021821
WR-PHD 1.27 MM DUAL SOCKET HEADE
Würth Elektronik
148
In Stock
1 : ¥11.25000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
-
Black
0.177" (4.50mm)
0.087" (2.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
1A
100VAC
LPPB102CFFN-RC
LPPB102CFFN-RC
CONN HDR 20POS 0.05 GOLD PCB
Sullins Connector Solutions
16,378
In Stock
1 : ¥14.86000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.177" (4.50mm)
0.118" (3.00mm)
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
1A
-
96
In Stock
1 : ¥83.08000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Through Hole
Solder Cup
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.149" (3.78mm)
0.191" (4.85mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
3A
-
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.