Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,394 In Stock | 1 : ¥5.42000 Tray | Tray | Active | Header | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
23,856 In Stock | 1 : ¥9.52000 Tray | Tray | Active | Header | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
4,308 In Stock | 1 : ¥12.48000 Tube | Tube | Active | Header | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.236" (6.00mm) | 0.106" (2.69mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - |