Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
564 In Stock | 1 : ¥2.96000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.169" (4.30mm) | 0.106" (2.70mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | 200VAC | |||
31 In Stock | 1 : ¥8.37000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.169" (4.30mm) | 0.106" (2.70mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | 200VAC |