Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
3MSullins Connector Solutions
Series
-929
Packaging
BulkTube
Connector Type
HeaderReceptacle
Contact Type
Female SocketForked
Number of Positions
1012
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
100.0µin (2.54µm)Flash
Insulation Height
0.173" (4.40mm)0.325" (8.25mm)
Contact Length - Post
0.094" (2.40mm)0.125" (3.18mm)
Contact Finish - Post
GoldTin
Voltage Rating
1500V-
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
PPPN121BFCN-(RC)
NPPN121BFCN-RC
CONN HDR 12POS 0.079 GOLD PCB
Sullins Connector Solutions
19,195
In Stock
1 : ¥9.03000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
12
All
0.079" (2.00mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.173" (4.40mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
2A
-
929852-01-07-RA
929974-01-10-RK
3M BOARDMOUNT SOCKET, 929 SERIES
3M
346
In Stock
1 : ¥13.55000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
Black
0.325" (8.25mm)
0.125" (3.18mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
2A
1500V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.