Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,641 In Stock | 1 : ¥8.62000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 11.04mm, 12.63mm | - | - | 3A | 1000V | |||
1,041 In Stock | 1 : ¥21.35000 Cut Tape (CT) 800 : ¥15.69715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 18 | All | 0.100" (2.54mm) | 2 | - | Surface Mount | Solder | Latch Lock | Tin | - | Red | 0.207" (5.25mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 1.5A per Contact | 100VAC | |||
1,560 In Stock | 1 : ¥27.42000 Cut Tape (CT) 800 : ¥20.00740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 22 | All | 0.100" (2.54mm) | 2 | - | Surface Mount | Solder | Latch Lock | Tin | - | Red | 0.207" (5.25mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 1.5A per Contact | 100VAC |