Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
375 In Stock | 1 : ¥5.91000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 2 | 0.059" (1.50mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Tin | - | Red | 0.157" (4.00mm) | 0.122" (3.10mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A per Contact | 100VAC | |||
31 In Stock | 1 : ¥9.19000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 14 | All | 0.100" (2.54mm) | 2 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Tin | - | Red | 0.165" (4.20mm) | 0.114" (2.90mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1.5A | 100VAC |