Headers, Receptacles, Female Sockets

Results: 4
Series
CLIK-Mate 502382CLIK-Mate 502443CLIK-Mate 503148
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
461826
Pitch - Mating
0.049" (1.25mm)0.059" (1.50mm)0.079" (2.00mm)
Number of Rows
12
Mounting Type
Surface MountSurface Mount, Right Angle
Insulation Color
BeigeNatural
Insulation Height
0.173" (4.40mm)0.293" (7.44mm)0.360" (9.14mm)
Features
Pick and Place, Solder RetentionSolder Retention
Current Rating (Amps)
1A-
Voltage Rating
50V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5024430470
5024430470
CONN RCPT 4POS 0.079 TIN SMD
Molex
20,738
In Stock
1 : ¥5.91000
Cut Tape (CT)
650 : ¥3.50697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
4
All
0.079" (2.00mm)
1
-
Surface Mount
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.293" (7.44mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
-
-
5023820670
5023820670
CONN RCPT 6POS 0.049 TIN SMD
Molex
34,712
In Stock
1 : ¥6.49000
Cut Tape (CT)
1,400 : ¥2.49660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
6
All
0.049" (1.25mm)
1
-
Surface Mount
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Natural
0.173" (4.40mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Solder Retention
1A
50V
5031481890
5031481890
CONN RCPT 18P 0.059 TIN SMD R/A
Molex
6,815
In Stock
1 : ¥17.73000
Cut Tape (CT)
550 : ¥9.70547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
18
All
0.059" (1.50mm)
2
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.360" (9.14mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
5031482690
5031482690
CONN RCPT 26P 0.059 TIN SMD R/A
Molex
12,657
In Stock
1 : ¥30.38000
Cut Tape (CT)
550 : ¥12.43069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
26
All
0.059" (1.50mm)
2
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.360" (9.14mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.