Headers, Receptacles, Female Sockets

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
61020
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
55510-106TRLF
55510-106TRLF
CONN RCPT 6POS 0.079 GOLD SMD
Amphenol ICC (FCI)
2,125
In Stock
1 : ¥11.58000
Cut Tape (CT)
750 : ¥6.99691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
6
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.177" (4.50mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
2A
200V
55510-110TRLF
55510-110TRLF
CONN RCPT 10POS 0.079 GOLD SMD
Amphenol ICC (FCI)
3,010
In Stock
1 : ¥16.25000
Cut Tape (CT)
750 : ¥10.21657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.177" (4.50mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
2A
200V
55510-120TRLF
55510-120TRLF
CONN RCPT 20POS 0.079 GOLD SMD
Amphenol ICC (FCI)
307
In Stock
1 : ¥23.64000
Cut Tape (CT)
750 : ¥14.64227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Female Socket
Board to Board
20
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.177" (4.50mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
2A
200V
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.