Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
233 In Stock | 1 : ¥49.83000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Press-Fit, Solder | Latch Holder | Gold | 5.90µin (0.150µm) | Black | 0.283" (7.19mm) | 0.122" (3.10mm) | -55°C ~ 105°C | UL94 V-0 | Tin | 9.7mm, 10.1mm | - | Polarizing Key | 3A | 300VAC | |||
379 In Stock | 1 : ¥67.24000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Latch Holder | Gold | 5.90µin (0.150µm) | Black | 0.283" (7.19mm) | 0.122" (3.10mm) | -55°C ~ 105°C | UL94 V-0 | Tin | 9.7mm, 10.1mm | - | Polarizing Key | 3A | 300VAC |