Headers, Receptacles, Female Sockets

Results: 5
Manufacturer
Harwin Inc.NorComp Inc.Samtec Inc.Sullins Connector SolutionsTE Connectivity AMP Connectors
Series
-2563AMPMODUM22SLW
Packaging
BulkTube
Connector Type
HeaderReceptacle
Contact Type
Female SocketForked
Style
-Board to BoardBoard to Board or Cable
Number of Positions
41016
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
3.94µin (0.100µm)20.0µin (0.51µm)-Flash
Insulation Height
0.169" (4.30mm)0.173" (4.40mm)0.177" (4.50mm)0.180" (4.57mm)
Contact Length - Post
0.094" (2.40mm)0.098" (2.50mm)0.106" (2.69mm)0.115" (2.92mm)
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Mated Stacking Heights
5.9mm6.09mm-
Current Rating (Amps)
1A2A-
Voltage Rating
125VAC500VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
PPPN101BFCN-(RC)
NPPN101BFCN-RC
CONN HDR 10POS 0.079 GOLD PCB
Sullins Connector Solutions
76,888
In Stock
1 : ¥8.13000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
10
All
0.079" (2.00mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.173" (4.40mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
2A
-
M22-7131042
M22-7131042
CONN RCPT 10POS 0.079 GOLD PCB
Harwin Inc.
6,070
In Stock
1 : ¥15.76000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
10
All
0.079" (2.00mm)
1
-
Through Hole
Solder
Push-Pull
Gold
-
Black
0.173" (4.40mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
Tin
5.9mm
-
-
2A
500VAC
1-2314876-0
1-2314876-0
10P,2MM,B-B,REC,SRVT,2.7,0.1AU,T
TE Connectivity AMP Connectors
1,885
In Stock
1 : ¥16.01000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
10
All
0.079" (2.00mm)
1
-
Through Hole
Solder
Push-Pull
Gold
3.94µin (0.100µm)
Black
0.177" (4.50mm)
0.106" (2.69mm)
-40°C ~ 125°C
UL94 V-0
Tin
-
-
-
2A
125VAC
2063-04-01-P2,25630401RP2
25630401RP2
CONN RCPT 4POS 0.079 GOLD PCB
NorComp Inc.
308
In Stock
1 : ¥23.64000
Bulk
Bulk
Active
Receptacle
Female Socket
-
4
All
0.079" (2.00mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.169" (4.30mm)
0.098" (2.50mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1A
-
SLW-1xx-01-G-S
SLW-116-01-G-S
CONN RCPT 16POS 0.1 GOLD PCB
Samtec Inc.
406
In Stock
3,401
Factory
Value Added Item
1 : ¥27.58000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
16
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.180" (4.57mm)
0.115" (2.92mm)
-55°C ~ 125°C
-
Gold
6.09mm
-
-
-
-
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.