Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
3MSullins Connector Solutions
Series
-929
Packaging
BulkTray
Connector Type
HeaderReceptacle
Contact Type
Female SocketForked
Contact Finish Thickness - Mating
10.0µin (0.25µm)Flash
Insulation Height
0.325" (8.25mm)0.335" (8.51mm)
Contact Length - Post
0.125" (3.18mm)0.126" (3.20mm)
Contact Finish - Post
GoldTin
Current Rating (Amps)
2A3A
Voltage Rating
250V1500V
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
4,418
In Stock
1 : ¥10.59000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
929852-01-07-RA
929850-01-20-RA
3M BOARDMOUNT SOCKET, 929 SERIES
3M
137
In Stock
1 : ¥33.08000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
20
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.325" (8.25mm)
0.125" (3.18mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
2A
1500V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.