Headers, Receptacles, Female Sockets

Results: 2
Series
CLPFLE
Packaging
BagTray
Style
Board to BoardBoard to Board or Cable
Number of Positions
840
Contact Finish Thickness - Mating
3.00µin (0.076µm)10.0µin (0.25µm)
Insulation Height
0.084" (2.14mm)0.172" (4.37mm)
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
GoldTin
Features
Board GuidePick and Place
Current Rating (Amps)
2A per Contact3.3A per Contact
Voltage Rating
240VAC, 330VDC-
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
FLE-104-01-G-DV-A
FLE-104-01-G-DV-A
CONN RCPT 8POS 0.05 GOLD SMD
Samtec Inc.
30
In Stock
1 : ¥25.94000
Bag
Bag
Active
Receptacle
Female Socket
Board to Board or Cable
8
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
Board Guide
2A per Contact
-
CLP-1xx-02-x-D
CLP-120-02-F-D-PA
CONN RCPT 40POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
Check Lead Time
68 : ¥55.61221
Tray
Tray
Active
Receptacle
Female Socket
Board to Board
40
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.084" (2.14mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
3.3A per Contact
240VAC, 330VDC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.