Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,562 In Stock | 1 : ¥12.31000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 11.04mm, 12.63mm | - | - | 3A | 1000V | |||
489 In Stock | 1 : ¥21.02000 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.295" (7.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | 10.04mm, 11.63mm | - | - | 3A | 1000V | |||
154 In Stock | 1 : ¥22.00000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.232" (5.90mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 1000V | |||
100 In Stock | 1 : ¥20.69000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 11.04mm, 12.63mm | - | - | 3A | 1000V | |||
5 In Stock | 1 : ¥18.31000 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 1000V |